Part Details for OR1500LCDRT2U by CyberPower
Overview of OR1500LCDRT2U by CyberPower
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OR1500LCDRT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC0461
|
Newark | Ups, 120Vac, 1.5Kva/900W, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):1.5Kva/900W, Input Voltage Ac Max:140V, Output Voltage:120Vac, Backup Time - Full Load:3Min, Product Range:-, Length:15.75" Rohs Compliant: Yes |Cyber Power Systems OR1500LCDRT2U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$495.9500 | Buy Now |
DISTI #
5201-OR1500LCDRT2U-ND
|
DigiKey | 1500VA/900W, Simulated Sine Wave Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
20 In Stock |
|
$495.9500 | Buy Now |