Part Details for OR41GI-NETWORK-CARD by StarTech
Overview of OR41GI-NETWORK-CARD by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
MP-64RJ4528GB-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 3ft | |
MP-64RJ4528GG-014 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GG-014 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 14ft |
Price & Stock for OR41GI-NETWORK-CARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM9135
|
Newark | Server Network Card, Rj45, 4Port, 1Gbps Rohs Compliant: Yes |Startech OR41GI-NETWORK-CARD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$857.2300 | Buy Now |
DISTI #
75113453
|
RS | RJ45 Gigabit OCP 3.0 Server Network Card w/Intel I350, 4-Port, SFF 4C+/VLAN | StarTech.com OR41GI-NETWORK-CARD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$499.6300 / $543.0800 | RFQ |
|
NAC | 4 Port RJ45 1G OCP 3.0 NIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$429.6100 | Buy Now |
|
Neutron USA | 4-PORT RJ45 GIGABIT OCP 3.0 SERVER NETWORK CARD W/INTEL I350-AM4, SFF 4C+ COMPAT | 50 |
|
$415.0000 | Buy Now |