Part Details for OS-HFV50-601-LT by Omega Engineering
Overview of OS-HFV50-601-LT by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS-HFV50-601-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1421
|
Newark | Ir Sensor, 0.1-1, 60:1, 0 To 1300Deg C, Supply Voltage:24Vdc, Sensing Temperature Min:0°C, Sensing Temperature Max:1300°C, Response Time:5Ms, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Analogue Outputs:4Ma To 20Marohs Compliant: Yes |Omega OS-HFV50-601-LT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$912.0400 | Buy Now |
DISTI #
OS-HFV50-601-LT
|
Avnet Americas | 60:1 FOV, 0, C TO 1300, C - Bulk (Alt: OS-HFV50-601-LT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$912.0357 | Buy Now |
DISTI #
34AJ1421
|
Avnet Americas | 60:1 FOV, 0, C TO 1300, C - Bulk (Alt: 34AJ1421) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$912.0400 | Buy Now |