Part Details for OSB5DA5A31A-VVLED by OptoSupply Limited
Overview of OSB5DA5A31A-VVLED by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSB5DA5A31A-VVLED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSB5DA5A31A-VVLED
|
TME | LED, 5mm, blue, 2180mcd, 30°, Front: convex, 3÷13V, No.of term: 2 Min Qty: 1 | 1940 |
|
$0.2030 / $0.9360 | Buy Now |