Part Details for OSB5SA5111A-CRLED16 by OptoSupply Limited
Overview of OSB5SA5111A-CRLED16 by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSB5SA5111A-CRLED16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSB5SA5111A-CR
|
TME | CRLED, 5mm, blue, 8400mcd, 15°, Front: convex, 5.5÷20V, No.of term: 2 Min Qty: 2 | 1 |
|
$0.1320 / $0.2580 | Buy Now |