Part Details for OSB5SA57E1A by OptoSupply Limited
Overview of OSB5SA57E1A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSB5SA57E1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSB5SA57E1A
|
TME | LED, 5mm, blue, 220÷330mcd, 140°, Front: flat, 2.9÷3.6V Min Qty: 1 | 1434 |
|
$0.0940 / $0.6410 | Buy Now |