Part Details for OSB5SA7331A-12V by OptoSupply Limited
Overview of OSB5SA7331A-12V by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSB5SA7331A-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSB5SA7331A-12V
|
TME | LED, 1.8mm, blue, 1120mcd, 30°, Front: convex, 12V, No.of term: 2 Min Qty: 1 | 964 |
|
$0.1420 / $0.6540 | Buy Now |