Part Details for OSB60603C1E by OptoSupply Limited
Overview of OSB60603C1E by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSB60603C1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSB60603C1E
|
TME | LED, SMD, 0603, blue (ice blue), 80÷200mcd, 1.6x0.8x0.6mm, 120° Min Qty: 5 | 0 |
|
$0.0481 / $0.1600 | RFQ |
Part Details for OSB60603C1E
OSB60603C1E CAD Models
OSB60603C1E Part Data Attributes
|
OSB60603C1E
OptoSupply Limited
Buy Now
Datasheet
|
Compare Parts:
OSB60603C1E
OptoSupply Limited
Single Color LED, Ice Blue, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOSUPPLY LTD | |
Reach Compliance Code | unknown | |
Color | ICE BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 0.08 cd | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 120 deg |