Part Details for OSG50802C1E by OptoSupply Limited
Overview of OSG50802C1E by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSG50802C1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSG50802C1E
|
TME | LED, SMD, 0802, green, 400÷700mcd, 2.1x0.6x1mm, 120°, 2.8÷3.4V, 20mA Min Qty: 5 | 4000 |
|
$0.0397 / $0.1600 | Buy Now |