Part Details for OSG59L5201P by OptoSupply Limited
Overview of OSG59L5201P by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSG59L5201P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSG59L5201P
|
TME | LED, 5mm, green, 160000÷180000mcd, 8°, Front: convex, 2.8÷3.6V Min Qty: 1 | 2008 |
|
$0.2160 / $0.9960 | Buy Now |