Part Details for OSG5DA33C1A by OptoSupply Limited
Overview of OSG5DA33C1A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSG5DA33C1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSG5DA33C1A
|
TME | LED, 3mm, green, 500÷750mcd, 120°, Front: recessed, 2.9÷3.6V Min Qty: 1 | 1360 |
|
$0.0900 / $0.6920 | Buy Now |