Part Details for OSG5XA87A1U by OptoSupply Limited
Overview of OSG5XA87A1U by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSG5XA87A1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSG5XA87A1U
|
TME | LED, 8mm, green, 100°, Front: convex, 2.9÷3.8V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.4710 / $1.8100 | RFQ |