Part Details for OSG8HA3134A-5V by OptoSupply Limited
Overview of OSG8HA3134A-5V by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSG8HA3134A-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSG8HA3134A-5V
|
TME | LED, 3mm, green, 100÷150mcd, 30°, Front: convex, 5V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.1350 / $0.6240 | RFQ |