Part Details for OSG8HS34E1A by OptoSupply Limited
Overview of OSG8HS34E1A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSG8HS34E1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSG8HS34E1A
|
TME | LED, 3mm, yellow green, blinking, 45÷68mcd, 140°, 3÷5V, 20mA, 1.8Hz Min Qty: 2 | 20 |
|
$0.1390 / $0.3990 | Buy Now |