Part Details for OSG8NU3164A-5V by OptoSupply Limited
Overview of OSG8NU3164A-5V by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSG8NU3164A-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSG8NU3164A-5V
|
TME | LED, 3mm, green, 30÷45mcd, 60°, Front: convex, 5V, No.of term: 2 Min Qty: 1 | 1871 |
|
$0.1370 / $0.6300 | Buy Now |