Part Details for OSG8NUA1K4A by OptoSupply Limited
Overview of OSG8NUA1K4A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSG8NUA1K4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSG8NUA1K4A
|
TME | LED, 10mm, yellow green, 20÷30mcd, 180°, Front: convex, 1.8÷2.6V Min Qty: 1 | 0 |
|
$0.0494 / $0.6340 | RFQ |