Part Details for OSG8NW5113A by OptoSupply Limited
Overview of OSG8NW5113A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSG8NW5113A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSG8NW5113A
|
TME | LED, 5mm, yellow green, 750mcd, 15°, Front: convex, 1.8÷2.4V Min Qty: 1 | 0 |
|
$0.0349 / $0.5001 | RFQ |