Part Details for OSG8NX3E34B-3F3C by OptoSupply Limited
Overview of OSG8NX3E34B-3F3C by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSG8NX3E34B-3F3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSG8NX3E34B-3F3C
|
TME | LED, in housing, yellow green, 3mm, No.of diodes: 3, 20mA, 30° Min Qty: 1 | 10 |
|
$0.2450 / $0.6000 | Buy Now |