Part Details for OSI3NAZB11P by OptoSupply Limited
Overview of OSI3NAZB11P by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSI3NAZB11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSI3NAZB11P
|
TME | LED Super Flux, 7.62x7.62mm, 15°, Front: convex, 100mA, 1.6÷1.8V Min Qty: 1 | 0 |
|
$0.3030 / $0.7990 | RFQ |