There are no models available for this part yet.
Overview of OSI3XNE3E1E by OptoSupply Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OSI3XNE3E1E by OptoSupply Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OSI3XNE3E1E
|
TME | IR transmitter, 850nm, P opt: 250mW, 140°, P: 2W Min Qty: 1 | 0 |
|
$2.2700 / $4.3800 | RFQ |