Part Details for OSM53030C1H-350MA by OptoSupply Limited
Overview of OSM53030C1H-350MA by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1030A | Analog Devices | LTC3218EDDB Demo Board- 350mA | |
LT3970HMS-5#TRPBF | Analog Devices | 40V, 350mA Buck Reg w/ 2.5µA Q | |
LT3970EDDB-3.3#TRPBF | Analog Devices | 40V, 350mA Buck Reg w/ 2.5µA Q |
Price & Stock for OSM53030C1H-350MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM53030C1H-350MA
|
TME | Power LED, white warm, 120°, 350mA, Pmax: 1.19W, 80÷100lm, SMD Min Qty: 5 | 0 |
|
$0.0640 / $0.1590 | RFQ |