Part Details for OSM53535C1A-150MA by OptoSupply Limited
Overview of OSM53535C1A-150MA by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM53535C1A-150MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM53535C1A-150MA
|
TME | LED, SMD, 3535, white warm, 45÷55lm, 2700-3500K, 120°, 150mA, 3÷3.6V Min Qty: 5 | 4310 |
|
$0.0560 / $0.1920 | Buy Now |