Part Details for OSM54P56A1A by OptoSupply Limited
Overview of OSM54P56A1A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM54P56A1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM54P56A1A
|
TME | LED, 4.8mm, white warm, 2500÷3000mcd, 100°, Front: convex, 2.7÷3.4V Min Qty: 1 | 0 |
|
$0.1320 / $0.9780 | RFQ |