Part Details for OSM54P5E31B by OptoSupply Limited
Overview of OSM54P5E31B by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM54P5E31B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM54P5E31B
|
TME | LED, 5mm, white warm, 18000÷22000mcd, 30°, Front: convex, 2.9÷3.4V Min Qty: 1 | 1844 |
|
$0.1340 / $0.6120 | Buy Now |