Part Details for OSM56V5B61A by OptoSupply Limited
Overview of OSM56V5B61A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM56V5B61A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM56V5B61A
|
TME | LED, 5mm, white warm, 16000÷20000mcd, 60°, Front: convex, 5.5÷6.5V Min Qty: 1 | 1453 |
|
$0.1530 / $0.7080 | Buy Now |