Part Details for OSM59V5PA1A by OptoSupply Limited
Overview of OSM59V5PA1A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM59V5PA1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM59V5PA1A
|
TME | LED, 4.8mm, white warm, 4200÷5800mcd, 100°, Front: convex, 7.8÷9.5V Min Qty: 1 | 1842 |
|
$0.1780 / $0.7740 | Buy Now |