Part Details for OSM5DK5111A-1MA by OptoSupply Limited
Overview of OSM5DK5111A-1MA by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM5DK5111A-1MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM5DK5111A-1MA
|
TME | LED, 5mm, white warm, 1560÷2180mcd, 15°, Front: convex, 2.6÷3.3V Min Qty: 1 | 1926 |
|
$0.1440 / $0.6660 | Buy Now |