Part Details for OSM5DK56A1A-5V by OptoSupply Limited
Overview of OSM5DK56A1A-5V by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM5DK56A1A-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM5DK56A1A-5V
|
TME | LED, 4.8mm, white warm, 500÷750mcd, 100°, Front: convex, 5V Min Qty: 1 | 0 |
|
$0.1940 / $0.8640 | RFQ |