Part Details for OSM5DK56A1A-CRLED14 by OptoSupply Limited
Overview of OSM5DK56A1A-CRLED14 by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM5DK56A1A-CRLED14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM5DK56A1A-CR14
|
TME | LED, 4.8mm, white warm, 1500mcd, 100°, Front: convex, 5.5÷20V, 320mW Min Qty: 1 | 0 |
|
$0.1860 / $0.8580 | RFQ |