Part Details for OSM5DR5A31A-2.4HZ by OptoSupply Limited
Overview of OSM5DR5A31A-2.4HZ by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM5DR5A31A-2.4HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM5DR5A31A-2.4HZ
|
TME | LED, 5mm, white warm, blinking, 7000÷8400mcd, 3÷5V, 20mA, -30÷85°C Min Qty: 2 | 1434 |
|
$0.1700 / $0.3780 | Buy Now |