Part Details for OSM5MKS4C1A by OptoSupply Limited
Overview of OSM5MKS4C1A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM5MKS4C1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM5MKS4C1A
|
TME | LED, white warm, blinking, 1560÷2180mcd, 120°, 2.5÷5V, 20mA Min Qty: 2 | 1914 |
|
$0.1610 / $0.4000 | Buy Now |