Part Details for OSM5XZE3E1E by OptoSupply Limited
Overview of OSM5XZE3E1E by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM5XZE3E1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM5XZE3E1E
|
TME | Power LED, white warm, 140°, 700mA, P: 3W, 180lm, 3.5÷4.5V Min Qty: 1 | 38 |
|
$0.9500 / $2.3900 | Buy Now |