Part Details for OSPBD25111A by OptoSupply Limited
Overview of OSPBD25111A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSPBD25111A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSPBD25111A
|
TME | LED, 5mm, green/blue, 15°, Front: convex, 2.7÷3.4/2.7÷3.4V, round Min Qty: 1 | 457 |
|
$0.1220 / $0.9070 | Buy Now |