Part Details for OSPF13N45 by Osensa Innovations Corp
Overview of OSPF13N45 by Osensa Innovations Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSPF13N45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 450V 13A 360m 50W TO-220F MOSFETs ROHS | 950 |
|
$0.1440 / $0.2656 | Buy Now |