Part Details for OSR55133A-VV by OptoSupply Limited
Overview of OSR55133A-VV by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSR55133A-VV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSR55133A-VV
|
TME | LED, 5mm, red, 3000mcd, 30°, Front: convex, 2.5÷15V, No.of term: 2 Min Qty: 1 | 884 |
|
$0.0960 / $0.7370 | Buy Now |