There are no models available for this part yet.
Overview of OSR55154A-VV by OptoSupply Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OSR55154A-VV by OptoSupply Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OSR55154A-VV
|
TME | LED, 5mm, red, 220mcd, 50°, Front: convex, 2.5÷15V, No.of term: 2 Min Qty: 1 | 1478 |
|
$0.0960 / $0.7370 | Buy Now |