There are no models available for this part yet.
Overview of OSR5MA57E1A-CRLED14 by OptoSupply Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OSR5MA57E1A-CRLED14 by OptoSupply Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OSR5MA57E1A-CR14
|
TME | CRLED, 5mm, red, 1120mcd, 140°, Front: flat, 12V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.1810 / $0.8340 | RFQ |