Part Details for OSR5MK5MC1B by OptoSupply Limited
Overview of OSR5MK5MC1B by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSR5MK5MC1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSR5MK5MC1B
|
TME | LED, 5mm, red, candle light effect, 750÷1120mcd, 120°, 2.5÷5V Min Qty: 2 | 0 |
|
$0.1650 / $0.4000 | RFQ |