Part Details for OSR5MS5A31A by OptoSupply Limited
Overview of OSR5MS5A31A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSR5MS5A31A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSR5MS5A31A
|
TME | LED, 5mm, red, blinking, 5800÷7000mcd, 30°, 3÷4.5V, 20mA Min Qty: 2 | 174 |
|
$0.1500 / $0.4000 | Buy Now |