Part Details for OSR5PA3131A-VVLED by OptoSupply Limited
Overview of OSR5PA3131A-VVLED by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSR5PA3131A-VVLED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSR5PA3131A-VVLED
|
TME | LED, 3mm, red, 2180mcd, 30°, Front: convex, 3÷13V, No.of term: 2 Min Qty: 1 | 1724 |
|
$0.1720 / $0.7920 | Buy Now |