There are no models available for this part yet.
Overview of OSR5RU56A1A-5V by OptoSupply Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OSR5RU56A1A-5V by OptoSupply Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OSR5RU56A1A-5V
|
TME | LED, 4.8mm, red, 150÷220mcd, 100°, Front: convex, 5V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.1540 / $0.6780 | RFQ |