Part Details for OSR5XDE5E1E by OptoSupply Limited
Overview of OSR5XDE5E1E by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSR5XDE5E1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSR5XDE5E1E
|
TME | Power LED, red, 140°, 1400mA, 620÷630nm, P: 5W, 140÷160lm, 2.3÷3.5V Min Qty: 1 | 0 |
|
$1.6900 / $2.6800 | RFQ |