Part Details for OSRGH23E62X-3F2B by OptoSupply Limited
Overview of OSRGH23E62X-3F2B by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSRGH23E62X-3F2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSRGH23E62X-3F2B
|
TME | LED, in housing, 3mm, No.of diodes: 2, red/yellow-green, 30mA, 60° Min Qty: 1 | 5 |
|
$0.2420 / $0.8000 | Buy Now |