Part Details for OSRICA3131A by OptoSupply Limited
Overview of OSRICA3131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSRICA3131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSRICA3131A
|
TME | IR transmitter, 3mm, 650÷670nm,830÷870nm, transparent, 30mW, 30° Min Qty: 2 | 1304 |
|
$0.1970 / $0.3500 | Buy Now |