Part Details for OSRKP23131A by OptoSupply Limited
Overview of OSRKP23131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSRKP23131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSRKP23131A
|
TME | LED, 3mm, red/pink, 30°, Front: convex, 2.1÷2.6/3.1÷3.6V, -30÷85°C Min Qty: 1 | 0 |
|
$0.1840 / $0.8040 | RFQ |