Part Details for OSRP5131AH-2 by OptoSupply Limited
Overview of OSRP5131AH-2 by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSRP5131AH-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSRP5131AH-2
|
TME | LED, 5mm, red/green, 30°, Front: convex, 1.8÷2.4/2.8÷3.8V, -30÷85°C Min Qty: 1 | 0 |
|
$0.1470 / $0.6780 | RFQ |