Part Details for OSRPMC8131A by OptoSupply Limited
Overview of OSRPMC8131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSRPMC8131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSRPMC8131A
|
TME | LED, 8mm, red/green, 30°, Front: convex, 2.1÷2.6/3.1÷3.6V, -30÷85°C Min Qty: 1 | 0 |
|
$0.2160 / $0.9720 | RFQ |