Part Details for OSRYMCA192A by OptoSupply Limited
Overview of OSRYMCA192A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSRYMCA192A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSRYMCA192A
|
TME | LED, 10mm, red/yellow, 90°, Front: flat, 1.8÷2.6/1.8÷2.6V, -30÷85°C Min Qty: 1 | 1183 |
|
$0.1650 / $0.7620 | Buy Now |