Part Details for OST10AB01GD-W543S4C1A by OptoSupply Limited
Overview of OST10AB01GD-W543S4C1A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OST10AB01GD-W543S4C1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OST10AB01GD-W543S4
|
TME | LED lamp, cool white, T10,W2,1x9,5d,W5W, Urated: 12VDC, 18lm, 120° Min Qty: 1 | 13 |
|
$2.8563 / $3.4910 | Buy Now |