Part Details for OST1MA34E2A by OptoSupply Limited
Overview of OST1MA34E2A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OST1MA34E2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OST1MA34E2A
|
TME | LED, 3mm, RGB, tricolour, 140°, 3.8÷5V, 20mA, Lens: white,diffused Min Qty: 1 | 0 |
|
$0.2990 / $0.7990 | RFQ |